Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD5724RBREZ

Complete, Quad, 12-Bit, Serial Input, Unipolar/Bipolar Voltage Output DAC with Internal Reference
$ 18.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5724RBREZ.

Upverter

Datasheet32 pages15 years ago
Datasheet32 pages16 years ago

Analog Devices

element14 APAC

iiiC

Inventory History

3 month trend:
-77.30%

CAD Models

Download Analog Devices AD5724RBREZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.252
$ 18.528
Stock
198,529
195,937
Authorized Distributors
6
4
Case/Package
SOP
SOP
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
1.1 Msps
1.1 Msps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5724RBREZ.

Related Parts

Analog DevicesAD5724AREZ
DAC 4-CH Resistor-String 12-bit Automotive 24-Pin TSSOP EP Tube
Analog DevicesAD5724AREZ-REEL7
DAC 4-CH Resistor-String 12-bit Automotive 24-Pin TSSOP EP T/R
Analog DevicesAD5722AREZ
Complete, Dual, 12-Bit, Serial Input, Unipolar/Bipolar, Voltage Output DAC

Descriptions

Descriptions of Analog Devices AD5724RBREZ provided by its distributors.

Complete, Quad, 12-Bit, Serial Input, Unipolar/Bipolar Voltage Output DAC with Internal Reference
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO24
Analog Devices 12-bit DAC, 4-Ch, SPI, 24-Pin, Bipolar/Unipolar Out, 1.1Msps
12us ±1LSB 2.7V~5.5V 12Bit TSSOP-24-EP Digital To Analog Converters (DACs) ROHS
24-TSSOP (0.173 4.40mm Width) Exposed Pad Voltage - Buffered String DAC AD5724 digital to analog converter 16.5V 12mus 1.1Msps 1LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5724RBREZ .