Analog Devices AD569KNZ

16-Bit Monotonic Voltage Output D/A Converter
$ 94.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD569KNZ.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+177%

CAD Models

Download Analog Devices AD569KNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 94.655
$ 48.65
$ 48.65
Stock
72,577
97,694
97,694
Authorized Distributors
6
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
28
28
28
Number of Bits
16
16
16
Sampling Rate
-
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.024 LSB
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
13.2 V
13.2 V
13.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD569JN
DAC 1-CH Resistor-String 16-bit 28-Pin PDIP W Tube
Analog DevicesMAX508BCPP+
Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface
Analog DevicesAD7248ABN
LC2MOS 12-Bit DACPORTs | IC DAC 12BIT V-OUT 24DIP
Analog DevicesDAC8413FP
DAC 4-CH R-2R 12-bit 28-Pin PDIP W Tube
Analog DevicesMAX507BENG+
Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface
Analog DevicesMAX508BEPP+
Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface

Descriptions

Descriptions of Analog Devices AD569KNZ provided by its distributors.

16-Bit Monotonic Voltage Output D/A Converter
DAC 1-CH Resistor-String 16-bit 28-Pin PDIP W Tube
28-DIP (0.600 15.24mm) Voltage - Buffered Segmented DAC AD569 digital to analog converter 5V 6mus 0.024LSB 4.95mm
D/A CONVERTER, PARALLEL, WORD IN
DAC, 16BIT, DIP-28; Resolution (Bits):16bit; Sampling Rate:-; Input Channel Type:-; Supply Voltage Range:± 10.8V to ± 13.2V; ADC / DAC Case Style:DIP; No. of Pins:28Pins; Data Interface:-; Operating Temperature Min:0°C; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated