Analog Devices AD569JN

DAC 1-CH Resistor-String 16-bit 28-Pin PDIP W Tube
$ 44.54

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD569JN.

Analog Devices

Datasheet12 pages31 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD569JN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.54
$ 88.88
$ 88.88
Stock
136,395
111,014
111,014
Authorized Distributors
1
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
28
28
28
Number of Bits
16
16
16
Settling Time
6 µs
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
0.04 LSB
0.04 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
13.2 V
13.2 V
13.2 V

Related Parts

Analog DevicesAD569KNZ
DAC ±10%, 813.2, 16-Bit, 1-Ch, Parallel Segmented, PDIP-28, TH, 4.95mm H
Analog DevicesAD7248ABN
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 7us Settling Time, PDIP20
Analog DevicesMAX508BCPP+
Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface
Analog DevicesMAX507BENG+
Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface
Analog DevicesMAX508BEPP+
Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface
Analog DevicesDAC8413FP
5V~15V,-15V 12bit 12 Parallel 5V R-2R PDIP-28 Through hole mounting 37.4mm*15.24mm*6.35mm

Descriptions

Descriptions of Analog Devices AD569JN provided by its distributors.

DAC 1-CH Resistor-String 16-bit 28-Pin PDIP W Tube
±10.813.2 16bit 1 16 Parallel Segmented DAC PDIP-28 Through hole mounting 37.4mm*15.24mm*6.35mm
D/A Converter, 1 Func, Parallel, Word Input Loading, 4us Settling Time, PDIP28
The AD569 is a monolithic 16-bit digital-to-analog converter (DAC) manufactured in Analog Devices' BiMOS II process. BiMOS II allows the fabrication of low power CMOS logic functions on the same chip as high precision bipolar linear circuitry. The AD569 chip includes two resistor strings, selector switches decoding logic, buffer amplifiers, and double-buffered input latches. The AD569's voltage-segmented architecture insures 16-bit monotonicity over time and temperature. Integral nonlinearity is maintained at ±0.01%, while differential nonlinearity is ±0.0004%. The on-chip, high-speed buffer amplifiers provide a voltage output settling time of 3 µs to within ±0.001% for a full-scale step. The reference input voltage which determines the output range can be either unipolar or bipolar. Nominal reference range is ±5 V and separate reference force and sense connections are provided for high accuracy applications. The AD569 can operate with an ac reference in multiplying applications. Data may be loaded into the AD569's input latches from 8- and 16-bit buses. The double-buffered structure simplifies 8-bit bus interfacing and allows multiple DACs to be loaded asynchronously and updated simultaneously. Four TTL/LSTTL/5 V CMOS-compatible signals control the latches: CS, LBE, HBE, and LDAC. The AD569 is available in five grades: J and K versions are specified from 0°C to +70°C and are packaged in a 28-pin plastic DIP and 28-pin PLCC package; AD and BD versions are specified from -25°C to +85°C and are packaged in a 28-pin ceramic DIP. The SD version, also in a 28-pin ceramic DIP, is specified from -55°C to +125°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated