Analog Devices MAX508BEPP+

Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX508BEPP+.

Analog Devices

Official datasheet0 pages0 years ago

DigiKey

ShanghaiCT

CAD Models

Download Analog Devices MAX508BEPP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.558
Stock
53,970
1,033,804
Authorized Distributors
0
6
Case/Package
PDIP
-
Number of Pins
20
20
Number of Bits
12
12
Settling Time
5 µs
5 µs
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
-
Bipolar, Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
11.4 V
11.4 V
Max Supply Voltage
15.75 V
15.75 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Related Parts

Analog DevicesMAX508BCPP+
Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface
Analog DevicesMAX501BCNG+
5us Parallel ±1LSB 12Bit PDIP-24 Digital To Analog Converters (DACs) ROHS
Analog DevicesMAX502BCNG+
5us Parallel ±1LSB 12Bit PDIP-24 Digital To Analog Converters (DACs) ROHS
Analog DevicesAD7945AN-B
3V~5.5V 12bit 12 Parallel 3V~5.5V R-2R PDIP-20 Through hole mounting 26.16mm*6.35mm*3.3mm

Descriptions

Descriptions of Analog Devices MAX508BEPP+ provided by its distributors.

Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface
Digital to Analog Converters - DAC 12-Bit Precision DAC
DAC 1-CH R-2R 12-bit 20-Pin PDIP N
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated