Analog Devices AD5664BRMZ-REEL7

2.7 V to 5.5 V, 450 µA, Rail-to-Rail Output, Quad, 16-Bit nanoDAC®
$ 11.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5664BRMZ-REEL7.

HQonline

Datasheet24 pages20 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5664BRMZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.25
$ 12.74
Stock
97,602
171,138
Authorized Distributors
4
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
16
16
Sampling Rate
223 ksps
223 ksps
Polarity
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
12 LSB
12 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5664BRMZ-REEL7.

Related Parts

Analog DevicesAD5663BRMZ-1
DAC 2-CH Resistor-String 16-bit 10-Pin MSOP Tube
Analog DevicesAD5667RBRMZ-2
DAC 2-CH Resistor-String 16-bit 10-Pin MSOP Tube
Analog DevicesAD5663BRMZ
D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO10
MicrochipMCP4822-E/MS
DAC 2-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP4822T-E/MS
DAC 2-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin MSOP T/R
MicrochipMCP4821T-E/MS
Single 12-bit DAC w/ SPI interace and internal Vref8 MSOP 3x3mm T/R

Descriptions

Descriptions of Analog Devices AD5664BRMZ-REEL7 provided by its distributors.

2.7 V to 5.5 V, 450 µA, Rail-to-Rail Output, Quad, 16-Bit nanoDAC®
7us 2.7V~5.5V 16-Bit MSOP-10 Digital to Analog Converters (DAC) ROHS
2.7V~5.5V 223kS/s 16bit 4 16 DSP,SPI 2.7V~5.5V String DAC MSOP-10 , 3mm*3mm*850¦Ìm
Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~105C 0.9mA 3mm 12LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5664BRMZREEL7