Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD5663BRMZ

IC DAC 16BIT V-OUT 10MSOP 16 Bit Digital to Analog Converter 2 10-MSOP
$ 8.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5663BRMZ.

Upverter

Datasheet24 pages20 years ago

Analog Devices

Newark

Augswan

element14 APAC

Inventory History

3 month trend:
-34.87%

CAD Models

Download Analog Devices AD5663BRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.304
$ 7.56
Stock
247,190
270,179
Authorized Distributors
6
5
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
16
16
Sampling Rate
220 ksps
220 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
12 LSB
12 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5663BRMZ.

Related Parts

Analog DevicesAD5667RBRMZ-2
IC DAC 16BIT V-OUT 10MSOP 16 Bit Digital to Analog Converter 2 10-MSOP
Analog DevicesAD5667BRMZ
String DAC 2.7V~5.5V 250kS/s 16bit 2-Ch 16-Bit I²C MSOP-10 SMD 3mm × 3mm × 1.1mm
Analog DevicesAD5667BRMZ-REEL7
IC DAC 16BIT V-OUT 10MSOP 16 Bit Digital to Analog Converter 2 10-MSOP
MicrochipMCP4822-E/MS
DAC 2-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP4822T-E/MS
DAC 2-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin MSOP T/R
MicrochipMCP4821T-E/MS
DAC 1-CH Resistor-String 12-bit 8-Pin MSOP T/R Automotive AEC-Q100

Descriptions

Descriptions of Analog Devices AD5663BRMZ provided by its distributors.

IC DAC 16BIT V-OUT 10MSOP 16 Bit Digital to Analog Converter 2 10-MSOP
D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO10
2.7 V to 5.5 V, 250 μA, Rail-to-Rail Output, Dual 16-Bit nanoDAC®
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC AD5663 digital to analog converter 5.5V 7mus 220ksps 12LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5663BRMZ .