Analog Devices AD5667RBRMZ-2

DAC 2-CH Resistor-String 16-bit 10-Pin MSOP Tube
$ 8.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5667RBRMZ-2.

HQonline

Datasheet32 pages19 years ago

Analog Devices

Newark

Farnell

Inventory History

3 month trend:
-12.67%

CAD Models

Download Analog Devices AD5667RBRMZ-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.32
$ 7.654
Stock
177,443
96,634
Authorized Distributors
6
3
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
16
16
Settling Time
4 µs
4 µs
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
12 LSB
12 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5667RBRMZ-2.

Related Parts

Analog DevicesAD5663BRMZ-1
DAC 2-CH Resistor-String 16-bit 10-Pin MSOP Tube
Analog DevicesAD5663BRMZ
D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO10
Analog DevicesAD5667BRMZ
7us I2C 2.7V~5.5V 16-Bit MSOP-10 Digital to Analog Converters (DAC) ROHS
MicrochipMCP4822-E/MS
DAC 2-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP4822T-E/MS
DAC 2-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin MSOP T/R
MicrochipMCP4821T-E/MS
Single 12-bit DAC w/ SPI interace and internal Vref8 MSOP 3x3mm T/R

Descriptions

Descriptions of Analog Devices AD5667RBRMZ-2 provided by its distributors.

DAC 2-CH Resistor-String 16-bit 10-Pin MSOP Tube
7us I2C 2.7V~5.5V 16-Bit MSOP-10 Digital to Analog Converters (DAC) ROHS
Dual, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface
2 2 16 7¦Ìs I2C ¡À8LSB 2.7V~5.5V ¡À1(Max) String DAC 2.7V~5.5V 250kS/s 16bit , Voltage - Buffered MSOP-10 3mm*3mm*850¦Ìm
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC AD5667 digital to analog converter 5.5V 7mus 250ksps 12LSB
Dac, 16Bit, Msop-10, -40 To 105Deg C; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:2 Wire, I2C, Serial; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Msop; No. Of Pins:10Pins; Input Channel Type:- Rohs Compliant: Yes |Analog Devices, Inc. AD5667RBRMZ-2

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5667-RBRMZ-2
  • AD5667RBRMZ-2 .
  • AD5667RBRMZ2