Microchip MCP4822-E/MS

DAC 2-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin MSOP Tube
$ 3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4822-E/MS.

Upverter

Datasheet46 pages16 years ago

Microchip

Future Electronics

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+5.21%

CAD Models

Download Microchip MCP4822-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3
$ 3.219
Stock
1,401,611
245,013
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Bits
12
12
Settling Time
4.5 µs
4.5 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
12 LSB
12 LSB
Polarity
Bipolar, Unipolar
Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-06-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0040
Introduction Date2005-06-15
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 10 hours ago)

Related Parts

MicrochipMCP4822T-E/MS
DAC 2-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin MSOP T/R
MicrochipMCP4921-E/MS
DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP4821-E/MS
DAC 1-CH Resistor-String 12-bit 8-Pin MSOP Tube Automotive AEC-Q100
Analog DevicesAD5623RARMZ-5
DAC 2-CH Resistor-String 12-bit 10-Pin MSOP Tube
Analog DevicesAD5623RARMZ-5REEL7
DAC 2-CH Resistor-String 12-bit 10-Pin MSOP T/R
Analog DevicesAD5691RBRMZ
ANALOG DEVICES AD5691RBRMZDigital to Analogue Converter, 12 bit, Serial, 2.7V to 5.5V, MSOP, 10 Pins

Descriptions

Descriptions of Microchip MCP4822-E/MS provided by its distributors.

DAC 2-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin MSOP Tube
Voltage Out 12 bit DAC, DUAL channel with Internal Reference
DUAL 12-BIT DAC WITH SPI INTERACE AND INTERNAL VREF, MSOP-8 | Microchip Technology Inc. MCP4822-E/MS
MCP4822 Series 2 Ch 12-Bit Voltage Output Digital-to-Analog Converter-MSOP-8
Microchip 12-bit DAC, Dual Channel, SPI/Microwire, 8-Pin, Single Output
Digital to Analog Converter, 2 Channels, 12 bit, Voltage, Serial Microwire, SPI, 2.7 V to 5.5 V
D/A Converter, 1 Func, Serial Input Loading, 4.5us Settling Time, PDSO8
IC, DAC, 12BIT, DUAL, W/SPI, 8MSOP; Resolution (Bits): 12bit; Sampling Rate: -; Data Interface: SPI; Supply Voltage Range: 2.7V to 5.5V; ADC / DAC Case Style: MSOP; No. of Pins: 8Pins; Input Channel Type: Serial; Operating Temp
Channels = 2 / Number of Converters = 2 / Architecture = String DAC / Resolution bit = 12 / Integral Nonlinearity (INL) LSB = 2 / Differential Nonlinearity (DNL) LSB = 0.2 / Interfaces = SPI / Reference Type = Internal / Single Supply Voltage Min. V = 2.7 / Single Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = MSOP / Pins = 8 / Mounting Type = Surface Mount / Length mm = 3 / Width mm = 3 / Height mm = 0.85 / Power Supply Type = Single

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4822-E/MS.
  • MCP4822-EMS
  • MCP4822E/MS
  • MCP4822EMS