Analog Devices AD5643RBRMZ-5

DAC 2-CH Resistor-String 14-bit 10-Pin MSOP Tube
$ 8.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5643RBRMZ-5.

Farnell

Datasheet32 pages13 years ago

Analog Devices

Upverter

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-3.57%

CAD Models

Download Analog Devices AD5643RBRMZ-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.88
$ 8.88
Stock
192,198
151,214
Authorized Distributors
6
3
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
14
14
Settling Time
3.5 µs
3.5 µs
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
4 LSB
4 LSB
Polarity
Bipolar
Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5643RBRMZ-5.

Related Parts

Analog DevicesAD5644RBRMZ-5
Quad, 12-/14-/16-Bit nanoDACs with 5 ppm/C On-Chip Reference | IC DAC 14BIT V-OUT 10MSOP
Analog DevicesAD5647RBRMZ
DAC 2-CH Resistor-String 14-bit 10-Pin MSOP Tube
Analog DevicesAD5647RBRMZ-REEL7
Dual, 14-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface
MicrochipMCP4812-E/MS
DAC 2-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP4812T-E/MS
DAC 2-CH Resistor-String 10-Bit 8-Pin MSOP T/R - Tape and Reel
MicrochipMCP4811-E/MS
DAC 1-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices AD5643RBRMZ-5 provided by its distributors.

DAC 2-CH Resistor-String 14-bit 10-Pin MSOP Tube
SERIAL INPUT LOADING 3.5 us SETTLING TIME 14-BIT DAC PDSO10
Dac, 14Bit, Msop-10, -40 To 105Deg C; Resolution (Bits):14Bit; Sampling Rate:-; Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi; Supply Voltage Range:4.5V To 5.5V; Adc/Dac Case Style:Msop; No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5643RBRMZ-5

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5643RBRMZ5