Analog Devices AD5647RBRMZ-REEL7

Dual, 14-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface
$ 5.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5647RBRMZ-REEL7.

HQonline

Datasheet32 pages19 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-25.76%

CAD Models

Download Analog Devices AD5647RBRMZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.458
$ 5.79
Stock
133,542
158,542
Authorized Distributors
5
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
14
14
Sampling Rate
285 ksps
285 ksps
Polarity
Unipolar
Unipolar
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
4 LSB
4 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5647RBRMZ-REEL7.

Related Parts

Analog DevicesAD5643RBRMZ-3
Dual 14-Bit nanoDAC® with 5 ppm/°C On-Chip Reference
Analog DevicesAD5643RBRMZ-3REEL7
SERIAL INPUT LOADING 3.5 us SETTLING TIME 14-BIT DAC PDSO10
Analog DevicesAD5643RBRMZ-5REEL7
Dual 12-/14-/16-Bit nanoDAC with 5 ppm/C On-Chip Reference | IC DAC 14BIT V-OUT 10MSOP
MicrochipMCP4812-E/MS
DAC 2-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP4812T-E/MS
DAC 2-CH Resistor-String 10-Bit 8-Pin MSOP T/R - Tape and Reel
MicrochipMCP4811-E/MS
DAC 1-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices AD5647RBRMZ-REEL7 provided by its distributors.

Dual, 14-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface
2.7V~5.5V 285kS/s 14bit 2 14 I2C 2.7V~5.5V String DAC MSOP-10 , 3mm*3mm*850¦Ìm
5us I2C 2.7V~5.5V 14 Positions MSOP-10 Digital to Analog Converters (DAC) ROHS
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC AD5647 digital to analog converter 5.5V 5mus 285ksps 4LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated