Analog Devices AD5647RBRMZ

DAC 2-CH Resistor-String 14-bit 10-Pin MSOP Tube
$ 5.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5647RBRMZ.

HQonline

Datasheet32 pages19 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.13%

CAD Models

Download Analog Devices AD5647RBRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.79
$ 5.458
Stock
158,539
133,540
Authorized Distributors
6
5
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
14
14
Settling Time
3.5 µs
3.5 µs
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
4 LSB
4 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5647RBRMZ.

Related Parts

Analog DevicesAD5643RBRMZ-3
Dual 14-Bit nanoDAC® with 5 ppm/°C On-Chip Reference
Analog DevicesAD5643RBRMZ-3REEL7
SERIAL INPUT LOADING 3.5 us SETTLING TIME 14-BIT DAC PDSO10
Analog DevicesAD5643RBRMZ-5REEL7
Dual 12-/14-/16-Bit nanoDAC with 5 ppm/C On-Chip Reference | IC DAC 14BIT V-OUT 10MSOP
MicrochipMCP4812-E/MS
DAC 2-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP4812T-E/MS
DAC 2-CH Resistor-String 10-Bit 8-Pin MSOP T/R - Tape and Reel
MicrochipMCP4811-E/MS
DAC 1-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices AD5647RBRMZ provided by its distributors.

DAC 2-CH Resistor-String 14-bit 10-Pin MSOP Tube
Dual, 14-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface
Dac, 14Bit, Msop-10, -40 To 105Deg C; Resolution (Bits):14Bit; Sampling Rate:-; Data Interface:2 Wire, I2C, Serial; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Msop; No. Of Pins:10Pins; Input Channel Type:- Rohs Compliant: Yes |Analog Devices, Inc. AD5647RBRMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5647RBRMZ .