Analog Devices AD557JP

DACPORT, Low-Cost Complete mP-Compatible 8-Bit DAC | IC DAC 8BIT V-OUT 20PLCC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD557JP.

Newark

Datasheet6 pages25 years ago

Analog Devices

Augswan

iiiC

RS (Formerly Allied Electronics)

CAD Models

Download Analog Devices AD557JP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.922
Stock
176,553
154,515
Authorized Distributors
0
3
Case/Package
PLCC
PLCC
Number of Pins
20
20
Number of Bits
8
8
Settling Time
1.5 µs
800 ns
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesAD557JPZ
DACPORT Low Cost, Complete µP-Compatible 8-Bit DAC
Analog DevicesAD557JPZ-REEL7
PARALLEL 8 BITS INPUT LOADING 0.8 us SETTLING TIME 8-BIT DAC PQCC20
Analog DevicesAD557JPZ-REEL
PARALLEL 8 BITS INPUT LOADING 0.8 us SETTLING TIME 8-BIT DAC PQCC20
Texas InstrumentsTLC7524CFNR
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PQCC20
Texas InstrumentsTLC7524IFN
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PQCC20
Texas InstrumentsTLC7524CFN
8-Bit, 0.1 us MDAC, Parallel Input, Fast Control Signalling for DSP, Easy Micro Interface 20-PLCC 0 to 70

Descriptions

Descriptions of Analog Devices AD557JP provided by its distributors.

DACPORT, Low-Cost Complete mP-Compatible 8-Bit DAC | IC DAC 8BIT V-OUT 20PLCC
DACPORT LOW COST, COMPLETE MICROPROCESSOR-COMPATIBLE 8-BIT DAC D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, PQCC20
The AD557 DACPORT® is a complete voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision voltage reference on a single monolithic chip. No external components or trims are required to interface, with full accuracy, an 8-bit data bus to an analog system. The low cost and versatility of the AD557 DACPORT are the result of continued development in monolithic bipolar technologies. The complete microprocessor interface and control logic is implemented with integrated injection logic (I2 L), an extremely dense and low-power logic structure that is process-compatible with linear bipolar fabrication. The internal precision voltage reference is the patented low-voltage band-gap circuit which permits full-accuracy performance on a single +5 V power supply. Thin-film silicon-chromium resistors provide the stability required for guaranteed monotonic operation over the entire operating temperature range, while laser-wafer trimming of these thin-film resistors permits absolute calibration at the factory to within ±2.5 LSB; thus, no user-trims for gain or offset are required. A new circuit design provides voltage settling to ±1/2 LSB for a full-scale step in 800 ns. The AD557 is available in two package configurations. The AD557JN is packaged in a 16-pin plastic, 0.3"-wide DIP. For surface mount applications, the AD557JP is packaged in a 20-pin JEDEC standard PLCC. Both versions are specified over the operating temperature range of 0°C to +70°C. DACPORT is a registered trademark of Analog Devices, Inc.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 557JP