Analog Devices AD5451YUJ-REEL7

SERIAL DUAL GULL WING Not Qualified Digital to Analog Converter 125C 0.01mA 2.9mm 1.25B
$ 2.57

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5451YUJ-REEL7.

DigiKey

Datasheet28 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5451YUJ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.57
$ 3.909
Stock
67,114
161,999
Authorized Distributors
1
6
Case/Package
TSOT
SOT
Number of Pins
8
8
Logic Function
-
-
Frequency
-
-
Interface
-
SPI, Serial
Memory Size
-
-
Min Supply Voltage
-
2.5 V
Max Supply Voltage
-
5.5 V

Related Parts

Analog DevicesAD5450YUJ-REEL7
SERIAL DUAL GULL WING Not Qualified Digital to Analog Converter 125C 0.01mA 2.9mm 1B
D/A Converter, 1 Func, Serial Input Loading, 3.8us Settling Time, PDSO8
D/A Converter, 1 Func, Serial Input Loading, 3.8us Settling Time, PDSO8
Texas InstrumentsDAC101S101CIMK/NOPB
IC CONV D-A 10BIT R-R TSOT-23-6 / DAC 1-CH Resistor-String 10-bit 6-Pin TSOT-23 T/R
Texas InstrumentsDAC101S101CIMK
SERIAL INPUT LOADING 5 us SETTLING TIME 10-BIT DAC PDSO6
Texas InstrumentsDAC121S101CIMK/NOPB
DIGITAL TO ANALOG CONVERTER DAC, 12 BIT,; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Analog Devices AD5451YUJ-REEL7 provided by its distributors.

SERIAL DUAL GULL WING Not Qualified Digital to Analog Converter 125C 0.01mA 2.9mm 1.25B
IC DAC 10BIT MULT TSOT23-8
10-BIT Dac, Serial Interface

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated