Analog Devices AD5451YUJZ-REEL7

10-Bit High Bandwidth Multiplying DACs with Serial Interface
$ 3.909
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5451YUJZ-REEL7.

Upverter

Datasheet28 pages12 years ago
Datasheet32 pages15 years ago

Analog Devices

Augswan

LKR

Arrow Electronics

Inventory History

3 month trend:
-6.38%

CAD Models

Download Analog Devices AD5451YUJZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.909
$ 2.57
Stock
162,106
70,784
Authorized Distributors
6
1
Case/Package
SOT
TSOT
Number of Pins
8
8
Number of Bits
10
10
Sampling Rate
2.7 Msps
-
Polarity
-
-
Interface
SPI, Serial
-
Integral Nonlinearity (INL)
0.25 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5451YUJZ-REEL7.

Related Parts

Analog DevicesAD5450YUJZ-REEL7
110ns 2.5V~5.5V 8-bit TSOT-23-8 Digital to Analog Converters (DAC) ROHS
Analog DevicesAD5061BRJZ-1500RL7
SERIAL INPUT LOADING 4 us SETTLING TIME 16-BIT DAC PDSO8
Analog DevicesAD5061BRJZ-2REEL7
16-Bit VOUT, nanoDAC®, SPI Interface, 2.7 V to 5.5 V in an SOT-23
Analog DevicesAD5061BRJZ-1REEL7
DAC 1-CH R-2R 16-bit 8-Pin SOT-23 T/R
Analog DevicesAD5680BRJZ-2500RL7
D/A Converter, 1 Func, Serial Input Loading, 80us Settling Time, PDSO8
Analog DevicesAD5680BCPZ-1500RL7
DAC 1-CH Resistor-String 18-bit 8-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices AD5451YUJZ-REEL7 provided by its distributors.

10-Bit High Bandwidth Multiplying DACs with Serial Interface
SERIAL INPUT LOADING 0.016 us SETTLING TIME 10-BIT DAC PDSO8
2.5V~5.5V 2.7MS/s 10bit 1 10 DSP,SPI 2.5V~5.5V R-2R TSOT-23-8 2.9mm*1.6mm*870¦Ìm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5451YUJZREEL7