Analog Devices AD5424YRUZ

DAC 1-CH R-2R 8-bit 16-Pin TSSOP Tube / IC DAC 8BIT MULTIPLYING 16-TSSOP
$ 3.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5424YRUZ.

Upverter

Datasheet29 pages13 years ago
Datasheet32 pages16 years ago
Datasheet28 pages14 years ago

Analog Devices

Augswan

element14 APAC

Arrow.cn

Inventory History

3 month trend:
-9.98%

CAD Models

Download Analog Devices AD5424YRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.78
$ 3.78
$ 3.78
Stock
272,753
230,455
230,455
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
8
8
8
Settling Time
-
30 ns
30 ns
Interface
Parallel
Parallel, Serial
Parallel, Serial
Integral Nonlinearity (INL)
0.25 LSB
0.25 LSB
0.25 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5424YRUZ.

Related Parts

Analog DevicesAD5429YRU
Dual 8-,10-,12-Bit High Bandwidth Multiplying DACs with Serial Interface | IC DAC 8BIT A-OUT 16TSSOP
Analog DevicesAD5429YRU-REEL
SERIAL Surface Mount DUAL GULL WING Digital to Analog Converter -40C~125C 0.01mA 5mm 0.5LSB
Analog DevicesAD5429YRUZ-REEL
SERIAL INPUT LOADING 0.08 us SETTLING TIME 8-BIT DAC PDSO16
Texas InstrumentsDAC5578SPW
DAC 8-CH Resistor-String 8-bit 16-Pin TSSOP Tube
Texas InstrumentsDAC5578SPWR
DIGITAL TO ANALOG Converter DAC, 8 BIT,T; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)
MicrochipMCP4902T-E/ST
DAC 2-CH Resistor-String 8-bit Automotive 14-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices AD5424YRUZ provided by its distributors.

DAC 1-CH R-2R 8-bit 16-Pin TSSOP Tube / IC DAC 8BIT MULTIPLYING 16-TSSOP
High Bandwidth 8-Bit Parallel Interface Multiplying D/A Converter
120ns Parallel 2.5V~5.5V 8-bit TSSOP-16 Digital to Analog Converters (DAC) ROHS
PARALLEL 8 BITS INPUT LOADING 0.03 us SETTLING TIME 8-BIT DAC PDSO16
DAC, 8BIT, TSSOP-16, -40 TO 125DEG C; Available until stocks are exhausted Alternative available
Dac, 8Bit, Tssop-16, -40 To 125Deg C; Resolution (Bits):8Bit; Sampling Rate:20.4Msps; Data Interface:Parallel; Supply Voltage Range:2.5V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:16Pins; Input Channel Type:Parallel Rohs Compliant: Yes |Analog Devices AD5424YRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5424YRUZ .
  • AD5424YRUZ.