Microchip MCP4902T-E/ST

DAC 2-CH Resistor-String 8-bit Automotive 14-Pin TSSOP T/R
$ 2.44
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4902T-E/ST.

Electro Sonic

Datasheet48 pages16 years ago

Inventory History

3 month trend:
-68.00%

CAD Models

Download Microchip MCP4902T-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.44
$ 1.29
Stock
163,463
123,747
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Bits
8
8
Settling Time
4.5 µs
4.5 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.25 LSB
0.25 LSB
Polarity
-
Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
6.5 V

Supply Chain

Projected EOL Date2034-04-15
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0040
Introduction Date2010-04-15
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

MicrochipMCP4912-E/ST
DAC 2-CH Resistor-String 10-bit 14-Pin TSSOP Tube Automotive AEC-Q100
Texas InstrumentsTPL0102-100PWR
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear 14-Pin TSSOP T/R
Cirrus LogicCS4345-CZZR
DAC 2-CH Delta-Sigma 24-bit 10-Pin TSSOP T/R / IC DAC STER 24BIT 192KHZ 10TSSOP
Cirrus LogicCS4348-CZZ
Digital to Analog Converter, 2 Channels, 24 bit, Filtered, Stereo, Voltage, Serial
Cirrus LogicCS4345-CZZ
DAC 2-CH Delta-Sigma 24-bit 10-Pin TSSOP Tube
Texas InstrumentsPCM1772PWR
98dB SNR Low-Power Stereo DAC with line-out (S/W Control) 16-TSSOP 0 to 70

Descriptions

Descriptions of Microchip MCP4902T-E/ST provided by its distributors.

DAC 2-CH Resistor-String 8-bit Automotive 14-Pin TSSOP T/R
IC DAC 8BIT V-OUT 14TSSOP / 8 Bit Digital to Analog Converter 2 14-TSSOP
Dual 8-Bit Dac With Spi Interace 14 Tsso; |Microchip Technology MCP4902T-E/ST
Digital to Analog Converter, 2 Channels, 8 bit, Voltage, Serial Microwire, SPI, 2.7 V to 5.5 V
2.7V~5.5V 8bit 2-Ch 8-SPI String DAC TSSOP-14 SMD Adhesive Mount
D/A Converter, 1 Func, Serial Input Loading, 4.5us Settling Time, PDSO14

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4902T-EST