Texas Instruments DAC5578SPWR

DIGITAL TO ANALOG Converter DAC, 8 BIT, T; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)
$ 5.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC5578SPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet55 pages16 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

element14

Inventory History

3 month trend:
-69.11%

CAD Models

Download Texas Instruments DAC5578SPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.36
$ 5.485
Stock
291,251
308,209
Authorized Distributors
3
4
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
8
8
Settling Time
7 µs
7 µs
Interface
I2C
I2C
Integral Nonlinearity (INL)
0.25 LSB
0.25 LSB
Polarity
Unipolar
Bipolar, Unipolar
Number of DAC Channels
8
8
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

Related Parts

Texas InstrumentsDAC6578SPW
DAC 8-CH Resistor-String 10-bit 16-Pin TSSOP Tube
Texas InstrumentsDAC6578SPWR
DAC 8-CH Resistor-String 10-bit 16-Pin TSSOP T/R
Texas InstrumentsDAC5573IPWR
8-bit, quad DAC with I2C Interface in a tiny TSSOP package 16-TSSOP -40 to 105
Analog DevicesAD5338RBRUZ-RL7
IC DAC 10BIT V-OUT 16TSSOP / 10 Bit Digital to Analog Converter 2 16-TSSOP
Analog DevicesAD5316ARU
DUAL GULL WING Non-RoHS Compliant BINARY Digital to Analog Converter -40C 0.9mA 1.05mm 4LSB

Descriptions

Descriptions of Texas Instruments DAC5578SPWR provided by its distributors.

DIGITAL TO ANALOG Converter DAC, 8 BIT,T; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)
DAC 8-CH Resistor-String 8-bit 16-Pin TSSOP T/R
12us I2C 2.7V~5.5V ±0.01LSB 8-bit TSSOP-16 Digital to Analog Converters (DAC) ROHS
SERIAL INPUT LOADING 6 us SETTLING TIME 8-BIT DAC PDSO16
8-bit, Octal Channel, Ultra-Low Glitch, Voltage Output, 2-Wire Interface DAC 16-TSSOP -40 to 125
8-Bit Octal Voltage Output DAC, I2C, 2.7-5.5V, TSSOP
String DAC 2.7V~5.5V 8bit 8-Ch I²C TSSOP-16 SMD 1.2mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC5578SPWR .