Texas Instruments DAC5578SPW

2.7V~5.5V 55.55kS/s 8bit 8-Ch 8-Bit I²C String DAC TSSOP-16 SMD 1.05mm H
$ 5.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC5578SPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
-3.49%

CAD Models

Download Texas Instruments DAC5578SPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.515
$ 5.36
Stock
318,806
282,441
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
8
8
Settling Time
7 µs
7 µs
Interface
I2C
I2C
Integral Nonlinearity (INL)
0.25 LSB
0.25 LSB
Polarity
Bipolar, Unipolar
Unipolar
Number of DAC Channels
8
8
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

Related Parts

Texas InstrumentsDAC6578SPW
DAC 8-CH Resistor-String 10-bit 16-Pin TSSOP Tube
Texas InstrumentsDAC6578SPWR
DAC 8-CH Resistor-String 10-bit 16-Pin TSSOP T/R
Texas InstrumentsDAC5573IPW
8-bit, quad DAC with I2C Interface in a tiny TSSOP package 16-TSSOP -40 to 105
Analog DevicesAD5338RBRUZ
DAC 2-CH Resistor-String 10-bit 16-Pin TSSOP Tube
Analog DevicesAD5313RBRUZ
Dual, 10-Bit nanoDAC with 2 ppm/C Reference, SPI Interface | IC DAC 10BIT V-OUT 16TSSOP
Analog DevicesAD5338RBRUZ-RL7
IC DAC 10BIT V-OUT 16TSSOP / 10 Bit Digital to Analog Converter 2 16-TSSOP

Descriptions

Descriptions of Texas Instruments DAC5578SPW provided by its distributors.

2.7V~5.5V 55.55kS/s 8bit 8-Ch 8-Bit I²C String DAC TSSOP-16 SMD 1.05mm H
DAC 8-CH Resistor-String 8-bit 16-Pin TSSOP Tube
8-bit, Octal Channel, Ultra-Low Glitch, Voltage Output, 2-Wire Interface DAC 16-TSSOP -40 to 125
D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO16
DAC, 8BIT, TSSOP-16; Resolution (Bits): 8bit; Sampling Rate: -; Data Interface: I2C; Supply Voltage Range: 2.7V to 5.5V; ADC / DAC Case Style: TSSOP; No. of Pins: 16Pins; Input Channel Typ; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC5578SPW .
  • DAC5578SPW.