Analog Devices AD538BD

Real-Time Analog Computational Unit ACU | IC MULT/DIV REALTIME ACU 18-CDIP
$ 145.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD538BD.

Arrow Electronics

Datasheet16 pages14 years ago

Analog Devices

Newark

Augswan

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD538BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 145.385
$ 110.995
$ 110.995
Stock
81,541
165,962
165,962
Authorized Distributors
3
3
3
Case/Package
CDIP
DIP
DIP
Number of Pins
18
18
18
Number of Circuits
-
-
-
Slew Rate
1.4 V/µs
1.4 V/µs
1.4 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
7 mA
7 mA
7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsCD4504BF3A
CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-CDIP -55 to 125
Analog DevicesAD539JDZ
Wideband Dual-Channel Linear Multiplier/Divider
Analog DevicesAD538SD
IC MULT/DIV REALTIME ACU 18-CDIP / Analog Computational Unit 1-Quadrant 18-SBDIP
Texas InstrumentsSNJ54LS253J
Dual 4-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-CDIP -55 to 125
Texas InstrumentsCD54ACT138F3A
3-Line to 8-Line Inverting Decoders/Demultiplexers 16-CDIP -55 to 125

Descriptions

Descriptions of Analog Devices AD538BD provided by its distributors.

Real-Time Analog Computational Unit ACU | IC MULT/DIV REALTIME ACU 18-CDIP
Analog Multiple Function, 1 Func, 0.4MHz Band Width, BIPolar, CDIP18
Tube Tin/Lead (Sn/Pb) 1-Quadrant e0 analog divider 4.32mm 125C 18V 1.4V/mus
DIP-18 Linear - Analog Multipliers & Dividers ROHS
Analog Computational Unit 1Bit 18-Pin SBCDIP Tube
Analog Multiplier, 1.4V/Us, 18-Dip

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated