Texas Instruments CD4504BF3A

CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-CDIP -55 to 125
$ 20.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4504BF3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages23 years ago

Augswan

CAD Models

Download Texas Instruments CD4504BF3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.419
$ 0.298
$ 0.298
Stock
86,175
403,183
403,183
Authorized Distributors
0
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Level Shifter
Level Shifter, Translator
Level Shifter, Translator
Number of Channels
1
6
6
Propagation Delay
550 ns
140 ns
140 ns
Data Rate
-
5 Mbps
5 Mbps
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 mA
5 mA
5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Texas InstrumentsCD40109BF
CMOS Quad Low-to-High Voltage Level Shifter (20V ating) 16-CDIP -55 to 125
Texas InstrumentsCD40109BF3A
CMOS Quad Low-to-High Voltage Level Shifter (20V ating) 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD4504BF3A provided by its distributors.

CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-CDIP -55 to 125
HEX TTL/CMOS TO CMOS TRANSLATOR TRUE OUTPUT CDIP16
CDIP-16 Translators, Level Shifters ROHS
Voltage Level 550ns@ 5V @ 15V Non-inverting CMOS 1 5V 18V Unidirectional CDIP-16 Through hole mounting 5.08mm(height)
CMOS HEX VOLTAGE-LEVEL SHIFTER F

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4504BF/3A