Texas Instruments CD54ACT138F3A

3-LINE TO 8-LINE DECODER, ACT Series, Inverted Output, CMOS, CDIP16
$ 16.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54ACT138F3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Verical

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD54ACT138F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.54
$ 0.516
$ 0.516
Stock
63,253
240,549
240,549
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
-
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Supply Type
-
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 hours ago)

Related Parts

Texas InstrumentsSN54F138J
3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125
Texas InstrumentsJM38510/33701BEA
3-LINE TO 8-LINE DECODERS/DEMULT / Decoder/Demultiplexer 1 x 3:8 16-CDIP
Texas InstrumentsM38510/33701BEA
3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD54ACT138F3A provided by its distributors.

3-LINE TO 8-LINE DECODER, ACT Series, Inverted Output, CMOS, CDIP16
3-Line to 8-Line Inverting Decoders/Demultiplexers 16-CDIP -55 to 125
Decoder/Demultiplexer Single 3-to-8 16-Pin CDIP Tube
3-TO-8 LINE DECODER/DEMULTIPLEXER, INVER ROHS COMPLIANT: YES
12ns@ 5V 4.5V 5.5V 24mA 24mA DIP 3.56mm
3-LINE TO 8-LINE INVERTING DECOD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD54ACT138F/3A
  • CD54ACT138F3A.