Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SNJ54LS253J

Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16
$ 14.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54LS253J.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SNJ54LS253J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.543
$ 13.039
$ 13.039
Stock
37,908
192,547
192,547
Authorized Distributors
1
2
2
Case/Package
CDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Multiplexer, Mux
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
8
8
8
Number of Outputs
2
2
2
Number of Circuits
-
-
-
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-1 mA
-1 mA
-1 mA
Supply Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsSN54LS153J
Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16
Texas InstrumentsJM38510/30902BEA
Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16
Texas InstrumentsSN54LS253J
Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16

Descriptions

Descriptions of Texas Instruments SNJ54LS253J provided by its distributors.

Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16
Dual 4-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-CDIP -55 to 125
DUAL 4-LINE TO 1-LINE DATA SELEC Data Selector/Multiplexer 2 x 4:1 16-CDIP
Multiplexer 1-Element Bipolar 3-ST 8-IN 16-Pin CDIP Tube
Logic Gate, 45ns Single-Phase 2-Ch 8-Bit 4.5V-5.5V 4mA 1mA DIP TH 3.56mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.