Analog Devices AD5381BSTZ-5-REEL

40-Channel, 3 V/5 V, Single-Supply, 12-Bit, denseDAC
$ 76.524
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5381BSTZ-5-REEL.

Analog Devices

Datasheet40 pages12 years ago
Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Analog Devices AD5381BSTZ-5-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 76.524
$ 78.95
$ 78.95
Stock
87,307
154,662
154,662
Authorized Distributors
3
6
6
Case/Package
QFP
QFP
QFP
Number of Pins
100
100
100
Number of Bits
12
12
12
Sampling Rate
167 ksps
167 ksps
167 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
2-Wire, I2C, Parallel, SPI, Serial
2-Wire, I2C, Parallel, SPI, Serial
2-Wire, I2C, Parallel, SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesAD5383BSTZ-5
DA CONVERTER, 12BIT, LQFP; Available until stocks are exhausted Alternative available
Analog DevicesAD5380BSTZ-5
DAC 40-CH Resistor-String 14-bit 100-Pin LQFP Tray / IC DAC 14BIT 12C 40CH 5V 100LQFP
Analog DevicesAD5382BSTZ-5
Digital To Analogue Converter, 14 Bit, 125 Ksps, Parallel, Serial, 4.5V To 5.5V, Qfp, 100
Texas InstrumentsTHS8200PFP
DAC 3-CH 11-bit 80-Pin HTQFP EP Tray / IC TRPL 10BIT VIDEO DAC 80-HTQFP

Descriptions

Descriptions of Analog Devices AD5381BSTZ-5-REEL provided by its distributors.

40-Channel, 3 V/5 V, Single-Supply,12-Bit, denseDAC
DAC 40-CH Resistor-String 12-bit 100-Pin LQFP T/R
IC DAC 12BIT 40CH 5V 100-LQFP
IC DAC 12BIT V-OUT 100LQFP
MAXIM 2017+RoHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5381BSTZ5REEL