Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD5381BSTZ-5

5V 167kS/s 12bit 40 12 DSP,I²C,Parallel,SPI 2.7V~5.5V String DAC QFP SMD mount 14mm*14mm*1.4mm
$ 79.997
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5381BSTZ-5.

Farnell

Datasheet40 pages12 years ago

Analog Devices

Upverter

Augswan

iiiC

Inventory History

3 month trend:
+1638%

CAD Models

Download Analog Devices AD5381BSTZ-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 79.997
$ 90.664
$ 90.664
Stock
223,148
156,049
156,049
Authorized Distributors
6
3
3
Case/Package
QFP
QFP
QFP
Number of Pins
100
100
100
Number of Bits
12
12
12
Sampling Rate
167 ksps
167 ksps
167 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
2-Wire, I2C, SPI
2-Wire, I2C, SPI
2-Wire, I2C, SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Analog DevicesAD5383BSTZ-5
DA CONVERTER, 12BIT, LQFP; Available until stocks are exhausted Alternative available
Analog DevicesAD5380BSTZ-5
DAC 40-CH Resistor-String 14-bit 100-Pin LQFP Tray / IC DAC 14BIT 12C 40CH 5V 100LQFP
Analog DevicesAD5382BSTZ-5
Digital To Analogue Converter, 14 Bit, 125 Ksps, Parallel, Serial, 4.5V To 5.5V, Qfp, 100

Descriptions

Descriptions of Analog Devices AD5381BSTZ-5 provided by its distributors.

5V 167kS/s 12bit 40 12 DSP,I²C,Parallel,SPI 2.7V~5.5V String DAC QFP SMD mount 14mm*14mm*1.4mm
40-Channel, 3 V/5 V, Single-Supply,12-Bit, denseDAC
DAC 40-CH Resistor-String 12-bit 100-Pin LQFP Tray
100-LQFP Voltage - Buffered String DAC AD5381 digital to analog converter 5.5V 8mus 167ksps 1LSB
DAC, 40-CH, 12BIT, 167KSPS, LQFP-100
IC SRAM 4.5MBIT PARALLEL 100TQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5381BSTZ5