Analog Devices AD5383BSTZ-5

DA CONVERTER, 12BIT, LQFP; Available until stocks are exhausted Alternative available
$ 70.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5383BSTZ-5.

Farnell

Datasheet40 pages12 years ago

Analog Devices

Augswan

Newark

iiiC

Inventory History

3 month trend:
-24.43%

CAD Models

Download Analog Devices AD5383BSTZ-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesAD5381BSTZ-5-REEL
40-Channel, 3 V/5 V, Single-Supply,12-Bit, denseDAC
Analog DevicesAD5381BSTZ-5
40-Channel, 3 V/5 V, Single-Supply,12-Bit, denseDAC
Analog DevicesAD5382BSTZ-5
Digital To Analogue Converter, 14 Bit, 125 Ksps, Parallel, Serial, 4.5V To 5.5V, Qfp, 100
Texas InstrumentsTHS8200PFP
DAC 3-CH 11-bit 80-Pin HTQFP EP Tray / IC TRPL 10BIT VIDEO DAC 80-HTQFP

Descriptions

Descriptions of Analog Devices AD5383BSTZ-5 provided by its distributors.

DA CONVERTER, 12BIT, LQFP; Available until stocks are exhausted Alternative available
D/A Converter, 1 Func, Parallel, Word Input Loading, 6us Settling Time, PQFP100
8us ±1LSB 2.7V~5.5V 12Bit LQFP-100(14x14) Digital To Analog Converters (DACs) ROHS
32-Channel 12-Bit 3 V/5 V Single-Supply Voltage-Output DAC
Da Converter, 12Bit, Lqfp; Resolution (Bits):12Bit; Sampling Rate:-; Data Interface:I2C, Parallel, Serial, Spi; Supply Voltage Range:2.7V To 5.5V, 4.5V To 5.5V; Adc/Dac Case Style:Lqfp; No. Of Pins:100Pins; Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Analog Devices, Inc. AD5383BSTZ-5

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5383BSTZ5