Texas Instruments THS8200PFP

Dac 3-CH 11-BIT 80-PIN Htqfp Ep Tray / IC Trpl 10 Bit Video Dac 80-HTQFP
$ 7.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS8200PFP.

Farnell

Datasheet97 pages12 years ago
Datasheet97 pages10 years ago

Texas Instruments

Newark

element14 APAC

Factory Futures

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments THS8200PFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.36
$ 26.463
Stock
481,416
307,170
Authorized Distributors
2
2
Case/Package
QFP
-
Number of Pins
80
80
Number of Bits
10
10
Settling Time
6.6 ns
6.6 ns
Interface
I2C
I2C
Integral Nonlinearity (INL)
5 LSB
10 LSB
Polarity
Unipolar
-
Number of DAC Channels
3
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments THS8200PFP provided by its distributors.

DAC 3-CH 11-bit 80-Pin HTQFP EP Tray / IC TRPL 10BIT VIDEO DAC 80-HTQFP
Triple 10-bit all format video DAC 80-HTQFP 0 to 70
Special-Purpose ADC/DAC; THS8200PFP; TEXAS INSTRUMENTS; 80; QFP; I2C, Serial; 12 mm
Triple 10-bit Video DAC, 205MS/s, Serial/I2C, HTQFP
IC VIDEO DAC 10BIT 80HTQFP Video DAC 10 b Serial 80-HTQFP (12x12)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS8200-PFP
  • THS8200PFP.
  • THS8200PFP..