Analog Devices AD5330BRU

20-TSSOP (0.173 4.40mm Width) R-PDSO-G20 TIN LEAD D/A CONVERTER digital to analog converter 3V 6渭s 6.5mm 105C

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5330BRU.

Verical

Datasheet28 pages18 years ago
Datasheet28 pages18 years ago

DigiKey

CAD Models

Download Analog Devices AD5330BRU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.98
$ 3.98
Stock
110,571
273,321
273,321
Authorized Distributors
0
6
6
Number of Channels
-
1
1
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
-
-
-
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-
-40 °C
-40 °C
Max Operating Temperature
-
105 °C
105 °C
Case/Package
TSSOP
SOP
SOP
Number of Pins
20
20
20

Related Parts

Texas InstrumentsTLV5632IPW
Digital to Analog Converter 8 Channel Resistor-String 8-Bit 20-Pin TSSOP Tube
Texas InstrumentsPCM5101PW
106dB Stereo DAC with 2V MS output and Integrated Audio PLL 20-TSSOP -25 to 85
Analog DevicesMAX5100AEUP+
+2.7V to +5.5V, Low-Power, Quad, Parallel 8-Bit DAC with Rail-to-Rail Voltage Outputs
Analog DevicesMAX5100BEUP
DAC 4-CH Resistor-String 8-bit 20-Pin TSSOP
Texas InstrumentsDAC5573IPW
8-bit, quad DAC with I2C Interface in a tiny TSSOP package 16-TSSOP -40 to 105
Analog DevicesAD5307BRU
IC DAC 8BIT QUAD W/BUFF 16-TSSOP

Descriptions

Descriptions of Analog Devices AD5330BRU provided by its distributors.

20-TSSOP (0.173 4.40mm Width) R-PDSO-G20 TIN LEAD D/A CONVERTER digital to analog converter 3V 6渭s 6.5mm 105C
DAC 1-CH Resistor-String 8-Bit 20-Pin TSSOP
IC DAC 8BIT SNGL VOUT 20-TSSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated