Texas Instruments TLV5632IPW

Digital to Analog Converter 8 Channel Resistor-String 8-Bit 20-Pin TSSOP Tube
$ 7.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5632IPW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-4.60%

CAD Models

Download Texas Instruments TLV5632IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.736
$ 5.361
Stock
253,421
202,437
Authorized Distributors
4
1
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Bits
8
8
Settling Time
7 µs
1 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Unipolar
-
Number of DAC Channels
8
8
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

Analog DevicesAD5308ARU-REEL7
DAC 8-CH Resistor-String 8-bit 16-Pin TSSOP T/R
Analog DevicesAD5308ARU
IC DAC 8BIT V-OUT 16TSSOP / 8 Bit Digital to Analog Converter 8 16-TSSOP
Analog DevicesMAX5582EUP+
DAC 4-CH 10-bit 20-Pin TSSOP EP / IC DAC 10BIT QUAD BUFF 20-TSSOP
Analog DevicesAD7399BRUZ
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO16
Analog DevicesMAX5592EUG
10bit 8 10 3-Wire,SPI,Serial R-2R TSSOP-24 SMD mount 900μm(height)
Analog DevicesMAX5293EUE
Digital to Analog Converter 2-CH 10-Bit 16-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments TLV5632IPW provided by its distributors.

Digital to Analog Converter 8 Channel Resistor-String 8-Bit 20-Pin TSSOP Tube
8-Bit 8-Ch. 1/3 us DAC, Ser. Input, Pgrmable Settling Time/Power Consump, Low Power, PwrDn, Int ef 20-TSSOP -40 to 85
2.7V~3.3V,5V 283kS/s 8bit 8 8 SPI 2.7V~3.3V,5V String DAC TSSOP-20 SMD mount 1.15mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV5632IPW.