Analog Devices AD5330BRUZ

Digital to Analog Converter 1 Channel Resistor-String 8-Bit 20-Pin TSSOP
$ 3.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5330BRUZ.

Augswan

Datasheet28 pages18 years ago

Analog Devices

Upverter

Farnell

iiiC

Inventory History

3 month trend:
-38.28%

CAD Models

Download Analog Devices AD5330BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.92
$ 3.79
Stock
242,581
225,260
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
20
20
Number of Bits
8
8
Settling Time
6 µs
6 µs
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Unipolar
-
Number of DAC Channels
1
1
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD5332BRUZ
+2.5V to 5.5V, 230µA Dual Rail-to-Rail Voltage Output 8-Bit DAC with Parallel Interface in 20-lead TSSOP
Analog DevicesAD5308ARUZ
2.5 V to 5.5 V Octal Voltage Output 8-Bit DACs in 16-Lead TSSOP
Analog DevicesAD5307ARUZ
2.5 V to 5.5 V, 400 µA, Quad Voltage Output 8-Bit DAC in a 16-Lead TSSOP

Descriptions

Descriptions of Analog Devices AD5330BRUZ provided by its distributors.

Digital to Analog Converter 1 Channel Resistor-String 8-Bit 20-Pin TSSOP
2.5V to 5.5V, 115µA Parallel Interface Single Voltage-Output 8-Bit DAC
8us Parallel 2.5V~5.5V 8Bit TSSOP-20 Digital To Analog Converters (DACs) ROHS
1 1 8 8¦Ìs Parallel ¡À0.15LSB 2.5V~5.5V ¡À0.02LSB String DAC 2.5V~5.5V 167kS/s 8bit Voltage - Buffered TSSOP-20 6.5mm*4.4mm*1.05mm
Dac, 8Bit, Tssop-20, -40 To 105Deg C; Resolution (Bits):8Bit; Sampling Rate:-; Data Interface:Parallel; Supply Voltage Range:2.5V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:20Pins; Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices, Inc. AD5330BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5330BRUZ .