Texas Instruments DAC5573IPW

8-bit, quad DAC with I2C Interface in a tiny TSSOP package 16-TSSOP -40 to 105
$ 5.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC5573IPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet35 pages13 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-70.06%

CAD Models

Download Texas Instruments DAC5573IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.278
$ 4.106
Stock
341,612
1,433,414
Authorized Distributors
5
3
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
8
8
Settling Time
8 µs
8 µs
Interface
I2C
I2C
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC5573IPW.

Related Parts

Texas InstrumentsDAC6573IPW
String DAC 2.7V~5.5V 188kS/s 10bit 4-Ch 10-Bit I²C TSSOP-16 SMD 5mm × 4.4mm × 1.15mm
Texas InstrumentsDAC6578SPW
DAC 8-CH Resistor-String 10-bit 16-Pin TSSOP Tube
Texas InstrumentsDAC6573IPWR
DAC 4-CH Resistor-String 10-bit 16-Pin TSSOP T/R / IC DAC 10BIT I2C QUAD 16-TSSOP
Analog DevicesAD5316ARU
IC DAC 10BIT QUAD W/BUFF 16TSSOP

Descriptions

Descriptions of Texas Instruments DAC5573IPW provided by its distributors.

8-bit, quad DAC with I2C Interface in a tiny TSSOP package 16-TSSOP -40 to 105
DAC 4-CH Resistor-String 8-bit 16-Pin TSSOP Tube
Converters - Digital to Analog (DAC) 8-Bit, Quad w/I2C Interface
String DAC 8bit 188kS/s I²C ±0.25LSB 2.7V~5.5V ±0.1LSB External Voltage Buffered TSSOP-16 SMD 1.15mm H
QUAD, 8-BIT, LOW-POWER, VOLTAGE OUTPUT, I2C INTERFACE DIGITAL-TO-ANALOG CONVERTER D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO16
Digital To Analog Converter Dac, 8 Bit, 188Ksps, Tssop-16; Resolution (Bits):8Bit; Sampling Rate:188Ksps; Input Channel Type:Serial; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:16Pins; Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC5573IPW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC5573IPW .