Analog Devices AD5326ARU

Serial Input Loading 8 Us Settling Time 12-BIT Dac PDSO16
$ 7.34

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5326ARU.

Augswan

Datasheet24 pages20 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5326ARU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.34
$ 11.072
$ 11.072
Stock
99,814
236,276
236,276
Authorized Distributors
1
4
4
Case/Package
TSSOP
SOP
SOP
Number of Pins
16
16
16
Number of Bits
12
12
12
Settling Time
10 µs
8 µs
8 µs
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
16 LSB
16 LSB
16 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5327ARU
DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP
Analog DevicesAD5327ARU-REEL7
Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~105C 0.9mA 5mm 16LSB
Texas InstrumentsDAC7573IPWR
Quad, 12-Bit, 10us, Digital-to-Analog Converter with I2C Digital Interface 16-TSSOP -40 to 85
Analog DevicesAD5323ARUZ-REEL7
Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~105C 0.45mA 5mm 16LSB
Texas InstrumentsDAC7573IPW
Quad, 12-Bit, 10us, Digital-to-Analog Converter with I2C Digital Interface 16-TSSOP -40 to 85
Texas InstrumentsDAC6573IPW
10-Bit, Quad DAC with I2C Interface 16-TSSOP -40 to 105

Descriptions

Descriptions of Analog Devices AD5326ARU provided by its distributors.

SERIAL INPUT LOADING 8 us SETTLING TIME 12-BIT DAC PDSO16
Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~105C 0.9mA 5mm 16LSB
IC DAC 12BIT QUAD W/BUFF 16TSSOP
The AD5306/AD5316/AD5326 are quad 8-,10-,and 12-bit buffered voltage output DACs, in a 16-lead TSSOP package, that operate from a single 2.5 V to 5.5 V supply, consuming 500 µA at 3 V. Their on-chip output amplifiers allow rail-to-rail output swing with a slew rate of 0.7 V/µs. A 2-wire serial interface that operates at clock rates up to 400 kHz is used. This interface is SMBus-compatible at VDD <3.6 V. Multiple devices can be placed on the same bus. Product Highlights Available in a 16-lead MicroSOIC package Low power, single supply operation from 2.5 V to 5.5 V supply Consumes 1.2mW at 3 V and 2.5 mW at 5 V Rail-to-Rail output with a slew rate of 0.7 V/µs Multiple devices can share the same bus 2-wire serial interface with clock rates up to 400 kHz Pin- and Software-Compatible with the AD5306 (8-Bit) and the AD5316 (10-Bit) I2C (Inter-IC) is a trademark of Philips Semiconductors.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated