Texas Instruments DAC7573IPWR

Quad, 12-Bit, 10us, Digital-to-Analog Converter with I2C Digital Interface 16-TSSOP -40 to 85
$ 10.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7573IPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet35 pages12 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

HQonline

DigiKey

Sierra IC

Inventory History

3 month trend:
-3.38%

CAD Models

Download Texas Instruments DAC7573IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.48
$ 15.092
Stock
293,409
220,971
Authorized Distributors
2
5
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
12
12
Settling Time
10 µs
10 µs
Interface
I2C
I2C
Integral Nonlinearity (INL)
8 LSB
8 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC7573IPWR.

Related Parts

Analog DevicesAD5694ARUZ
Digital to Analogue Converter, Quad, 12 bit, Serial, 2.7V to 5.5V, TSSOP, 16 RoHS Compliant: Yes
Analog DevicesAD5694BRUZ
DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP Tube
Analog DevicesAD5694ARUZ-RL7
Quad, 12-Bit nanoDAC+™ with I2C Interface
Texas InstrumentsDAC6573IPW
String DAC 2.7V~5.5V 188kS/s 10bit 4-Ch 10-Bit I²C TSSOP-16 SMD 5mm × 4.4mm × 1.15mm
Texas InstrumentsDAC6573IPWR
DAC 4-CH Resistor-String 10-bit 16-Pin TSSOP T/R / IC DAC 10BIT I2C QUAD 16-TSSOP
Texas InstrumentsDAC6573IPWG4
10-Bit, Quad DAC with I2C Interface 16-TSSOP -40 to 105

Descriptions

Descriptions of Texas Instruments DAC7573IPWR provided by its distributors.

Quad, 12-Bit, 10us, Digital-to-Analog Converter with I2C Digital Interface 16-TSSOP -40 to 85
DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP T/R
SERIAL INPUT LOADING 12 us SETTLING TIME 12-BIT DAC PDSO16
2.7V~5.5V 43kS/s 12bit 4 12 I²C 2.7V~5.5V String DAC TSSOP-16 SMD mount,glue mount 1.2mm(height)
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:8µs; Update Rate:0.043MSPS; No. of DACs:4; Data Interface:Serial, I2C; Output Type:Voltage; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.