Texas Instruments DAC6573IPW

String DAC 2.7V~5.5V 188kS/s 10bit 4-Ch 10-Bit I²C TSSOP-16 SMD 5mm × 4.4mm × 1.15mm
$ 5.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC6573IPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

HQonline

Farnell

DigiKey

Inventory History

3 month trend:
-0.26%

CAD Models

Download Texas Instruments DAC6573IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.431
$ 6.55
Stock
290,517
349,052
Authorized Distributors
5
3
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
10
10
Settling Time
-
7 µs
Interface
I2C
I2C
Integral Nonlinearity (INL)
2 LSB
2 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC6573IPW.

Related Parts

Analog DevicesAD5694RARUZ
Quad, 12-Bit nanoDAC+ with 2 ppm/°C Reference, I2C Interface
Analog DevicesAD5694RARUZ-RL7
Quad, 12-Bit nanoDAC+ with 2 ppm/°C Reference, I2C Interface
Analog DevicesAD5694ARUZ
Digital to Analogue Converter, Quad, 12 bit, Serial, 2.7V to 5.5V, TSSOP, 16 RoHS Compliant: Yes
Texas InstrumentsDAC5573IPW
8-bit, quad DAC with I2C Interface in a tiny TSSOP package 16-TSSOP -40 to 105
Texas InstrumentsDAC5573IPWR
8-bit, quad DAC with I2C Interface in a tiny TSSOP package 16-TSSOP -40 to 105
Texas InstrumentsDAC6578SPW
DAC 8-CH Resistor-String 10-bit 16-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments DAC6573IPW provided by its distributors.

String DAC 2.7V~5.5V 188kS/s 10bit 4-Ch 10-Bit I²C TSSOP-16 SMD 5mm × 4.4mm × 1.15mm
10-Bit, Quad DAC with I2C Interface 16-TSSOP -40 to 105
DAC 4-CH Resistor-String 10-bit 16-Pin TSSOP Tube
D/A Converter, 1 Func, Serial Input Loading, 9us Settling Time, PDSO16
10BIT DAC QUAD, SMD, 6573, TSSOP16; Resolution (Bits):10bit; Sampling Rate:188kSPS; Data Interface:I2C, Serial; Supply Voltage Range:2.7V to 5.5V; ADC / DAC Case Style:TSSOP; No. of Pins:16Pins; Input Channel Type:Serial
10BIT DAC QUAD, SMD, 6573, TSSOP16; Résolution (Bits): 10bit; Taux d'échantillonnage: 188kSPS; Interface de données: I2C, Série; Gamme de tension d'alimentation: 2.7V à 5.5V; Type de boîtier CAN / CNA: TSSOP; Nombre de broche

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC6573IPW .
  • DAC6573IPW.