Analog Devices AD5327ARU

DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP
$ 8.25

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5327ARU.

Arrow Electronics

Datasheet28 pages20 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5327ARU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.25
$ 12.27
$ 12.27
Stock
62,357
175,596
175,596
Authorized Distributors
1
6
6
Case/Package
TSSOP
SOP
SOP
Number of Pins
16
16
16
Number of Bits
12
12
12
Settling Time
10 µs
8 µs
8 µs
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
16 LSB
16 LSB
16 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5326ARU-REEL7
Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~105C 0.9mA 5mm 16LSB
Analog DevicesAD5326ARU
SERIAL INPUT LOADING 8 us SETTLING TIME 12-BIT DAC PDSO16
Analog DevicesAD5323ARUZ-REEL7
Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~105C 0.45mA 5mm 16LSB
Texas InstrumentsDAC7564IAPW
IC DAC 12BIT V-OUT 16TSSOP / 12 Bit Digital to Analog Converter 4 16-TSSOP
Texas InstrumentsDAC7564ICPW
DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP Tube
Texas InstrumentsDAC7565IAPW
IC DAC 12BIT V-OUT 16TSSOP / 12 Bit Digital to Analog Converter 4 16-TSSOP

Descriptions

Descriptions of Analog Devices AD5327ARU provided by its distributors.

DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP
SERIAL INPUT LOADING 8 us SETTLING TIME 12-BIT DAC PDSO16
The AD5307/AD5317/AD5327 are quad 8-, 10-, and 12-bit buffered voltage-output DACs, in a 16-lead TSSOP package, which operate from a single 2.5 V to 5.5 V supply consuming 400 µA at 3 V. Their on-chip output amplifiers allow the outputs to swing rail-to-rail with a slew rate of 0.7 V/µs. The AD5307/ AD5317/AD5327 utilize a versatile 3-wire serial interface that operates at clock rates up to 30 MHz and are compatible with standard SPI, QSPI, MICROWIRE, and DSP interface standards. Product Highlights Available in a 16-lead TSSOP package Low power, single supply operation from 2.5 V to 5.5 V supply Consumes 1.2mW at 3 V and 2.5 mW at 5 V Rail-to-Rail output with a slew rate of 0.7 V/µs 3-wire serial interface with clock rates up to 30MHz Pin- and Software-Compatible with the AD5307 (8-Bit) and the AD5317 (10-Bit)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated