Analog Devices AD5323ARU

IC DAC 12BIT DUAL R-R 16-TSSOP / Bit Digital to Analog Converter 16-TSSOP
$ 4.76

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5323ARU.

Arrow Electronics

Datasheet28 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5323ARU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.76
$ 7.686
$ 7.686
Stock
157,460
189,499
189,499
Authorized Distributors
1
6
6
Case/Package
TSSOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Memory Size
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5326ARU-REEL7
Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~105C 0.9mA 5mm 16LSB
Analog DevicesAD5327ARU
DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP
Analog DevicesAD5327ARU-REEL7
Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~105C 0.9mA 5mm 16LSB
Texas InstrumentsDAC7565IAPW
IC DAC 12BIT V-OUT 16TSSOP / 12 Bit Digital to Analog Converter 4 16-TSSOP
Texas InstrumentsDAC7564IAPWR
DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP T/R
Texas InstrumentsDAC7565ICPW
DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices AD5323ARU provided by its distributors.

IC DAC 12BIT DUAL R-R 16-TSSOP / Bit Digital to Analog Converter 16-TSSOP
Surface Mount DUAL GULL WING Not Qualified Digital to Analog Converter -40C 0.45mA 5mm 16LSB
IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDSO16, MO-153AB, TSSOP-16, Digital to Analog Converter
16-TSSOP (0.173 4.40mm Width) R-PDSO-G16 TIN LEAD D/A CONVERTER digital to analog converter 5.499V 8μs 5mm 105C
DAC 2-CH Resistor-String 12-bit 16-Pin TSSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated