Analog Devices AD5323ARUZ

Serial Input Loading 8 Us Settling Time 12-BIT Dac PDSO16
$ 8.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5323ARUZ.

element14 APAC

Datasheet24 pages10 years ago

Analog Devices

HQonline

Upverter

iiiC

Inventory History

3 month trend:
-0.10%

CAD Models

Download Analog Devices AD5323ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.467
$ 4.76
$ 4.76
Stock
190,593
141,020
141,020
Authorized Distributors
5
1
1
Case/Package
SOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
125 ksps
-
-
Polarity
Unipolar
-
-
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
16 LSB
16 LSB
16 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5323ARUZ.

Related Parts

Analog DevicesAD5326ARUZ
+2.5V to +5.5V, 400µA, 2-Wire Interface, Quad Voltage Output 12-Bit DAC
Analog DevicesAD5323BRUZ
DAC 2-CH Resistor-String 12-bit 16-Pin TSSOP Tube
Analog DevicesAD5323BRUZ-REEL7
Digital to Analog Converters - DAC DUAL 12-BIT VOLTAGE OUT DAC I.C.

Descriptions

Descriptions of Analog Devices AD5323ARUZ provided by its distributors.

SERIAL INPUT LOADING 8 us SETTLING TIME 12-BIT DAC PDSO16
DAC 2-CH Resistor-String 12-bit 16-Pin TSSOP Tube
TSSOP-16-4.3mm Digital To Analog Converters (DACs) ROHS
DUAL 12-BIT VOLTAGE OUT DAC I.
16-TSSOP (0.173 4.40mm Width) Voltage - Buffered String DAC AD5323 digital to analog converter 5.5V 10mus 125ksps 16LSB
DAC, DUAL, 12BIT, 125KSPS, TSSOP-16
AD5323 - 2.5V TO 5.5V, 230UA, DU

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated