Texas Instruments DAC7565ICPW

DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP Tube
$ 8.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7565ICPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet49 pages11 years ago
Datasheet47 pages15 years ago
Datasheet49 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+0.26%

CAD Models

Download Texas Instruments DAC7565ICPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.613
$ 6.95
Stock
238,429
358,419
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
12
12
Settling Time
8 µs
8 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC7565ICPW.

Related Parts

Texas InstrumentsDAC7564IAPW
IC DAC 12BIT V-OUT 16TSSOP / 12 Bit Digital to Analog Converter 4 16-TSSOP
Texas InstrumentsDAC7564ICPW
DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP Tube
Texas InstrumentsDAC7565IAPW
IC DAC 12BIT V-OUT 16TSSOP / 12 Bit Digital to Analog Converter 4 16-TSSOP
Analog DevicesAD5684BRUZ
Quad, 16-/12-Bit nanoDAC+ with SPI Interface | IC DAC 12BIT V-OUT 16TSSOP
Analog DevicesAD5684BRUZ-RL7
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO16
Analog DevicesAD7399BRUZ
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO16

Descriptions

Descriptions of Texas Instruments DAC7565ICPW provided by its distributors.

DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP Tube
12-bit, quad channel, ultra-low glitch, vout DAC with 2.5V, 2ppm/°C int. ref. and reset 16-TSSOP -40 to 105
DIGITAL TO ANALOG CONVERTER DAC, 12 BIT, 225KSPS, TSSOP-16
String DAC 2.7V~5.5V 81dB 12bit 1-Ch SPI TSSOP-16 SMD 1.15mm H
10us 2.7V~5.5V 12 Bits TSSOP-16 Digital to Analog Converters (DAC) ROHS
Digital to Analog Converters - DAC 12B 4Ch Ultra-Low Glitch Vltg Output
D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO16
16-TSSOP (0.173 4.40mm Width) Voltage - Buffered String DAC DAC7565 digital to analog converter 2.5025V 10mus 0.2MHz 0.5LSB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.