Analog Devices AD5338ARMZ-1REEL7

Serial Input Loading 7 Us Settling Time 10-BIT Dac PDSO8
$ 4.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5338ARMZ-1REEL7.

SHENGYU ELECTRONICS

Datasheet28 pages18 years ago

Analog Devices

CAD Models

Download Analog Devices AD5338ARMZ-1REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.06
$ 4.94
$ 4.94
Stock
152,384
239,986
239,986
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Bits
10
10
10
Sampling Rate
14.8 ksps
14.8 ksps
14.8 ksps
Polarity
Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD5312ARMZ-REEL7
2.5V~5.5V 143kS/s 10bit 2 10 DSP,SPI 2.5V~5.5V String DAC MSOP-10 , 3mm*3mm*850¦Ìm
Analog DevicesAD5338BRMZ
DAC 2-CH Resistor-String 10-bit 8-Pin MSOP Tube
Analog DevicesAD5338BRMZ-1
DAC 2-CH Resistor-String 10-bit 8-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices AD5338ARMZ-1REEL7 provided by its distributors.

SERIAL INPUT LOADING 7 us SETTLING TIME 10-BIT DAC PDSO8
2.5 V to 5.5 V, 250 µA, 2-Wire Interface, Dual Voltage Output, 10-Bit DACs
8-TSSOP 8-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC AD5338 digital to analog converter 5.5V 9mus 14.8ksps 4LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5338ARMZ-1-REEL7
  • AD5338ARMZ1REEL7