Analog Devices AD5305BRM-REEL7

IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 8-BIT DAC, PDSO10, MO-187BA, MSOP-10, Digital to Analog Converter
$ 4.01

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5305BRM-REEL7.

DigiKey

Datasheet20 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5305BRM-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.01
$ 6.77
$ 6.77
Stock
121,519
165,165
165,165
Authorized Distributors
1
6
6
Number of Channels
-
4
4
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
-
-
-
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-
-40 °C
-40 °C
Max Operating Temperature
-
105 °C
105 °C
Case/Package
MSOP
SOP
SOP
Number of Pins
10
10
10

Related Parts

Analog DevicesAD5305ARM-REEL7
DAC 4-CH Resistor-String 8-bit 10-Pin MSOP T/R
Analog DevicesAD5305ARM
IC DAC 8BIT 2WIRE I2C 10-MSOP
Analog DevicesAD5302BRMZ-REEL
Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~105C 0.45mA 3mm 0.5LSB
DAC 1-CH Resistor-String 8-bit 10-Pin MSOP Tube
Digital to Analog Converter, 2 Channels, 8 bit, Voltage, SPI, 2.7 V to 5.5 V, 10 Pins, MSOP
Digital to Analog Converter, 1 Channel, 8 bit, Voltage, SPI, 2.7 V to 5.5 V, 10 Pins, MSOP

Descriptions

Descriptions of Analog Devices AD5305BRM-REEL7 provided by its distributors.

IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 8-BIT DAC, PDSO10, MO-187BA, MSOP-10, Digital to Analog Converter
DAC 4-CH Resistor-String 8-bit 10-Pin MSOP T/R
2.5V-5.5V, 500UA, QUAD 8-BIT DAC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated