Microchip MCP48FEB02-E/UN

Digital to Analog Converter, 2 Channels, 8 bit, Voltage, SPI, 2.7 V to 5.5 V, 10 Pins, MSOP
$ 0.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP48FEB02-E/UN.

Microchip

Datasheet104 pages10 years ago

element14 APAC

TME

Inventory History

3 month trend:
-3.04%

CAD Models

Download Microchip MCP48FEB02-E/UN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.67
$ 1.222
Stock
112,197
103,279
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
8
8
Sampling Rate
-
-
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2039-09-25
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0040
Introduction Date2015-09-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital to Analog Converter, 1 Channel, 8 bit, Voltage, SPI, 2.7 V to 5.5 V, 10 Pins, MSOP
IC DAC 8BIT V-OUT 10MSOP / 8 Bit Digital to Analog Converter 2 10-MSOP
Digital to Analog Converter, 1 Channel, 10 bit, Voltage, SPI, 2.7 V to 5.5 V, 10 Pins, MSOP
Texas InstrumentsDAC102S085CIMMX/NOPB
10-Bit Micro Power DUAL Digital-to-Analog Converter with ail-to- ail Output 10-VSSOP -40 to 105
Analog DevicesAD5337BRM
DAC 2-CH Resistor-String 8-bit 8-Pin MSOP
Analog DevicesAD5305ARM-REEL7
DAC 4-CH Resistor-String 8-bit 10-Pin MSOP T/R

Descriptions

Descriptions of Microchip MCP48FEB02-E/UN provided by its distributors.

Digital to Analog Converter, 2 Channels, 8 bit, Voltage, SPI, 2.7 V to 5.5 V, 10 Pins, MSOP
Dual channel, 8-bit, nonvolatile, SPI DAC, 10 MSOP 3x3mm TUBE
Digital to Analog Converter, 8Bits, 250µA, MSOP-10, RoHS
Microchip SCT
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Buffered R-2R MCP48FEB02 digital to analog converter 5.46V 7.8mus (Typ) 0.5LSB 3mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP48FEB02-E/UN.
  • MCP48FEB02-EUN
  • MCP48FEB02E/UN
  • MCP48FEB02E/UN.