Analog Devices AD5305BRMZ

Digital to Analog Converter 4 Channel Resistor-String 8-Bit 10-Pin MSOP
$ 7.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5305BRMZ.

element14 APAC

Datasheet24 pages19 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
+18.98%

CAD Models

Download Analog Devices AD5305BRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.14
$ 6.615
$ 6.615
Stock
170,487
225,581
225,581
Authorized Distributors
6
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
10
10
10
Number of Bits
8
8
8
Sampling Rate
167 ksps
167 ksps
167 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
0.625 LSB
0.625 LSB
0.625 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD5305ARMZ
2.5 V to 5.5 V, 500 µA, 2-Wire Interface Quad Voltage Output 8-Bit DAC in a 10-Lead MicroSOIC Package
Analog DevicesAD5305ARMZ-REEL7
2.5 V to 5.5 V, 500 µA, 2-Wire Interface Quad Voltage Output 8-Bit DAC in a 10-Lead MicroSOIC Package
Analog DevicesAD5315ARMZ
Digital to Analog Converter 4 Channel Resistor-String 10-Bit 10-Pin MSOP

Descriptions

Descriptions of Analog Devices AD5305BRMZ provided by its distributors.

Digital to Analog Converter 4 Channel Resistor-String 8-Bit 10-Pin MSOP
2.5 V to 5.5 V, 500 µA, 2-Wire Interface Quad Voltage Output 8-Bit DAC in a 10-Lead MicroSOIC Package
AD5305BRMZ, 4-CHANNEL 8 BIT SERIAL DAC, 167KSPS, 10-PIN MSOP
SERIAL INPUT LOADING 6 us SETTLING TIME 8-BIT DAC PDSO10
ANALOG DEVICES AD5305BRMZ Digital to Analogue Converter, Quad, 8 bit, 167 kSPS, Serial, 2.5V to 5.5V, SOP, 10 Pins
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC AD5305 digital to analog converter 5.5V 8mus 167ksps 0.625LSB
Dac, 8Bit, Msop-10, -40 To 105Deg C; Resolution (Bits):8Bit; Sampling Rate:-; Data Interface:2 Wire, I2C, Serial; Supply Voltage Range:2.5V To 5.5V; Adc/Dac Case Style:Msop; No. Of Pins:10Pins; Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices, Inc. AD5305BRMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5305BRMZ .