Analog Devices AD5303BRUZ-REEL7

Surface Mount DUAL GULL WING Not Qualified Digital to Analog Converter -40C 0.45mA 5mm 0.5LSB
$ 3.24

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5303BRUZ-REEL7.

DigiKey

Datasheet20 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5303BRUZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.24
$ 3.24
$ 3.24
Stock
76,663
160,752
160,752
Authorized Distributors
1
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Memory Size
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5307BRU
IC DAC 8BIT QUAD W/BUFF 16-TSSOP
Analog DevicesAD5303ARU
IC DAC 8BIT DUAL R-R 16-TSSOP
Analog DevicesAD5303ARUZ
IC DAC 8BIT DUAL R-R 16TSSOP / Bit Digital to Analog Converter 16-TSSOP
Texas InstrumentsDAC108S085CIMT/NOPB
DAC 8-CH Resistor-String 10-Bit 16-Pin TSSOP Rail
Texas InstrumentsDAC108S085CIMTX/NOPB
DAC 8-CH Resistor-String 10-bit 16-Pin TSSOP T/R
Texas InstrumentsTLV5632IPW
Digital to Analog Converter 8 Channel Resistor-String 8-Bit 20-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices AD5303BRUZ-REEL7 provided by its distributors.

Surface Mount DUAL GULL WING Not Qualified Digital to Analog Converter -40C 0.45mA 5mm 0.5LSB
DAC 2-CH Resistor-String 8-bit 16-Pin TSSOP T/R
SERIAL INPUT LOADING 6 us SETTLING TIME 8-BIT DAC PDSO16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated