Analog Devices AD5303ARU

DAC 2-CH Resistor-String 8-bit 16-Pin TSSOP
$ 1.64

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5303ARU.

DigiKey

Datasheet20 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5303ARU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.64
$ 1.66
$ 1.66
Stock
126,370
237,224
237,224
Authorized Distributors
1
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
8
8
8
Settling Time
8 µs
8 µs
8 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsDAC5573IPWR
8-bit, quad DAC with I2C Interface in a tiny TSSOP package 16-TSSOP -40 to 105
Analog DevicesAD5313ARU-REEL7
IC DAC 10BIT DUAL R-R 16TSSOP TR
Analog DevicesAD5317ARU-REEL7
IC DAC 10BIT QUAD W/BUFF 16TSSOP
Analog DevicesAD5313ARU
DAC 2-CH Resistor-String 10-bit 16-Pin TSSOP
Texas InstrumentsDAC5578SPWR
DIGITAL TO ANALOG Converter DAC, 8 BIT,T; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)
Analog DevicesMAX5102BEUE+
+2.7V to +5.5V, Low-Power, Dual, Parallel 8-Bit DAC with Rail-to-Rail Voltage Outputs

Descriptions

Descriptions of Analog Devices AD5303ARU provided by its distributors.

DAC 2-CH Resistor-String 8-bit 16-Pin TSSOP
2 8 8μs SPI,Serial ±1LSB 8bit Voltage TSSOP SMD mount
230UA, DUAL R-R 8-BIT DAC
IC DAC 8BIT DUAL R-R 16-TSSOP
IC ADC 8BIT 16TSSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated