Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD5303ARUZ

IC DAC 8BIT DUAL R-R 16TSSOP / Bit Digital to Analog Converter 16-TSSOP
$ 1.64

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5303ARUZ.

DigiKey

Datasheet20 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5303ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.64
$ 1.63
$ 1.63
Stock
197,608
104,255
104,255
Authorized Distributors
1
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
8
8
8
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5330BRU-REEL
PARALLEL 8BITS Surface Mount DUAL GULL WING Digital to Analog Converter 105C 6.5mm 6μs 3V
Texas InstrumentsDAC5573IPWR
8-bit, quad DAC with I2C Interface in a tiny TSSOP package 16-TSSOP -40 to 105
Analog DevicesAD5313ARU-REEL7
TSSOP Voltage EAR99 SPI Serial digital to analog converter 5.499V 9mus 143ksps 4LSB
Analog DevicesAD5317ARU-REEL7
IC DAC 10BIT QUAD W/BUFF 16TSSOP
Texas InstrumentsDAC5578SPWR
DIGITAL TO ANALOG Converter DAC, 8 BIT,T; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Descriptions

Descriptions of Analog Devices AD5303ARUZ provided by its distributors.

IC DAC 8BIT DUAL R-R 16TSSOP / Bit Digital to Analog Converter 16-TSSOP
8bit Serial(3-Wire,SPI,QSPI,Microwire) Resistor-String TSSOP-16 SMD mount 5mm*4.4mm*1.05mm
Surface Mount DUAL GULL WING Not Qualified Digital to Analog Converter -40C 0.45mA 5mm 1LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated