Analog Devices AD5293BRUZ-50-RL7

Digital Potentiometer 50kOhm 1024POS Volatile 14-Pin TSSOP T/R
$ 4.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5293BRUZ-50-RL7.

HQonline

Datasheet24 pages15 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+51.88%

CAD Models

Download Analog Devices AD5293BRUZ-50-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.71
$ 4.607
Stock
397,414
231,200
Authorized Distributors
5
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Resistance
50 kΩ
50 kΩ
Number of Taps
1024
1024
Tolerance
7 %
1 %
Temperature Coefficient
35 ppm/°C
-
Memory Type
Volatile
Volatile
Interface
SPI
SPI
Min Supply Voltage
9 V
9 V
Max Supply Voltage
33 V
33 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD5292BRUZ-50
256-/1024-Position, Digital Potentiometers | IC DGT POT 50KOHM 1024TP 14TSSOP
Analog DevicesAD5292BRUZ-50-RL7
256-/1024-Position, Digital Potentiometers with Maximum ±1% R-Tolerance Error and 20-TP Memory
Analog DevicesMAX5482EUD+
Digital Potentiometer ICs 10-Bit, Nonvolatile, Linear-Taper Digital Potentiometers
Analog DevicesMAX5484EUD+
Digital Potentiometer ICs 10-Bit, Nonvolatile, Linear-Taper Digital Potentiometers
Analog DevicesAD5231BRUZ50
Digital Potentiometer 50kOhm 1024POS Non-Volatile Linear/Log 16-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices AD5293BRUZ-50-RL7 provided by its distributors.

Digital Potentiometer 50kOhm 1024POS Volatile 14-Pin TSSOP T/R
Single Channel, 1024-Position, 1% R-Tolerance Digital Potentiometer
Digital Potentiometer, 1 Func, 50000ohm, 3-wire Serial Control Interface, 1024 Positions, CMOS, PDSO14
±1% SPI 50kΩ TSSOP-14 Digital Potentiometers ROHS
IC DGT POT 50KOHM 1024TP 14TSSOP
IC DGTL POT 1024POS 50K 14TSSOP
DEVICE SUPPORTS DUAL SUPPLY OPERATION AD5293 Tin Cascade Pin digital potentiometer 520kHz 16.5V 50kOhm 5mm
1024 tap, 1 digiPOT with SPI i

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5293BRUZ50RL7