Analog Devices MAX5484EUD+

MAX5484 Series 1024 Tabs SPI 62.5 kOhm Non-Volatile SMT Digital POT - TSSOP-14
$ 5.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5484EUD+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

LKR

ShanghaiCT

element14

Inventory History

3 month trend:
-18.87%

CAD Models

Download Analog Devices MAX5484EUD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX5482EUD+
50K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 1024 POSITIONS PDSO14
Analog DevicesAD5231BRU50
Digital Potentiometer 1024POS 50KOhm Single 16-Pin TSSOP
Analog DevicesAD5231BRU50-REEL7
Digital Potentiometer 1024POS 50KOhm Single 16-Pin TSSOP T/R
Analog DevicesAD5231BRUZ50
Digital Potentiometer 50kOhm 1024POS Non-Volatile Linear/Log 16-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices MAX5484EUD+ provided by its distributors.

MAX5484 Series 1024 Tabs SPI 62.5 kOhm Non-Volatile SMT Digital POT - TSSOP-14
50K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 1024 POSITIONS PDSO14
Digital Potentiometer 1024POS 50k Ohm 1Pot 14-Pin TSSOP Tube
10-Bit, Nonvolatile, Linear-Taper Digital Potentiometers
IC DGT POT 50KOHM 1024TP 14TSSOP / Digital Potentiometer 50k Ohm 1 Circuit 1024 Taps SPI, Up/Down (U/D, INC, CS) Interface 14-TSSOP
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR;
NV MEMORY; IT CAN ALSO OPERATE WITH 2.5V DUAL SUPPLY MAX5484 SPI Up/Down (U/D INC CS) e3 digital potentiometer 2.5V 50kOhm 950mum 1muA
DPOT, NV, LINEAR TAPER, 10 BIT, SMD; End To End Resistance: 50kohm; No. of Pots: Single; Control Interface: 3 Wire, Serial, SPI; Track Taper: Linear; Resistance Tolerance: ± 25%; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5484EUD+.