Analog Devices AD5293BRUZ-50

Digital Potentiometer 50kOhm 1024POS Volatile 14-Pin TSSOP Tube
$ 4.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5293BRUZ-50.

element14 APAC

Datasheet24 pages15 years ago
Datasheet25 pages10 years ago
Datasheet25 pages10 years ago

Analog Devices

Farnell

Newark

iiiC

Inventory History

3 month trend:
-48.06%

CAD Models

Download Analog Devices AD5293BRUZ-50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.607
$ 4.71
Stock
238,400
439,162
Authorized Distributors
6
5
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Resistance
50 kΩ
50 kΩ
Number of Taps
1024
1024
Tolerance
1 %
7 %
Temperature Coefficient
-
35 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI
SPI
Min Supply Voltage
9 V
9 V
Max Supply Voltage
33 V
33 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD5292BRUZ-50-RL7
256-/1024-Position, Digital Potentiometers with Maximum ±1% R-Tolerance Error and 20-TP Memory
Analog DevicesAD5292BRUZ-50
256-/1024-Position, Digital Potentiometers | IC DGT POT 50KOHM 1024TP 14TSSOP
Analog DevicesMAX5482EUD+
Digital Potentiometer ICs 10-Bit, Nonvolatile, Linear-Taper Digital Potentiometers
Analog DevicesMAX5484EUD+
Digital Potentiometer ICs 10-Bit, Nonvolatile, Linear-Taper Digital Potentiometers
Analog DevicesAD5231BRUZ50
Digital Potentiometer 50kOhm 1024POS Non-Volatile Linear/Log 16-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices AD5293BRUZ-50 provided by its distributors.

Digital Potentiometer 50kOhm 1024POS Volatile 14-Pin TSSOP Tube
Single Channel, 1024-Position, 1% R-Tolerance Digital Potentiometer
Digital Potentiometer, Single, Tssop; End To End Resistance:50Kohm; No. Of Pots:Single; Control Interface:Serial, Spi; Track Taper:Linear; Resistance Tolerance:± 1%; Supply Voltage Min:9V; Supply Voltage Max:33V; No. Of Pins:14Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5293BRUZ-50

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5293BRUZ-50 .
  • AD5293BRUZ-50.
  • AD5293BRUZ50