Analog Devices AD5247BKS5-R2

Digital Potentiometer 128POS 5KOhm Single 6-Pin SC-70 T/R
$ 1.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5247BKS5-R2.

SHENGYU ELECTRONICS

Datasheet20 pages19 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5247BKS5-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 1.09
$ 1.09
Stock
94,240
268,071
268,071
Authorized Distributors
1
6
6
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Resistance
5 kΩ
5 kΩ
5 kΩ
Number of Taps
128
128
128
Tolerance
30 %
30 %
30 %
Temperature Coefficient
45 ppm/°C
45 ppm/°C
45 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
2-Wire, I2C
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5246BKSZ5-RL7
Digital Potentiometer, 1 Func, 5000ohm, 2-wire Serial Control Interface, 128 Positions, PDSO6
Analog DevicesAD5246BKS5-R2
5K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 128 POSITIONS PDSO6
Digital Potentiometer, 1 Func, 5000ohm, 2-wire Serial Control Interface, 128 Positions, PDSO6
7-Bit Single I2C™ Digital POT with Volatile Memory in SC70 | IC DGTL POT 5KOHM 128TAP SC70-6
Pot Digital Vol 5Kohm Single I2C Serial; |Microchip Technology MCP40D18T-502E/LT

Descriptions

Descriptions of Analog Devices AD5247BKS5-R2 provided by its distributors.

Digital Potentiometer 128POS 5KOhm Single 6-Pin SC-70 T/R
±45ppm/℃ linear 5KΩ 128 1 2.7V Volatile 5.5V I²C Rheostat SC-70-6 SMD mount
Non-RoHS Compliant GULL WING Surface Mount Surface Mount Digital Potentiometer ±30% -40C~125C 3muA 2mm
IC DGTL POT 5KOHM 128TAP SC70-6

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5247BKS5R2