Analog Devices MAX5461EXT+T

Non-RoHS Compliant GULL WING INDUSTRIAL LINEAR Digital Potentiometer 85C 2mm 100000Ohm 3/5V
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5461EXT+T.

Upverter

Datasheet10 pages20 years ago

Analog Devices

Augswan

ShanghaiCT

Inventory History

3 month trend:
+8.33%

CAD Models

Download Analog Devices MAX5461EXT+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesAD5247BKSZ100-1RL7
ALSO OPERATES AT 5V SUPPLY AD5247 Gold I2C digital potentiometer 1.2MHz 5.5V 100kOhm 2mm
Analog DevicesAD5247BKSZ100-2RL7
128-Position I2C-Compatible Digital Potentiometer | IC DGT POT 100KOHM 128TAP SC70-6
Analog DevicesAD5247BKSZ100-RL7
ALSO OPERATES AT 5V SUPPLY AD5247 Gold I2C digital potentiometer 1.2MHz 5.5V 100kOhm 2mm
Digital Potentiometer (POT), 32-Tap, with 2-Wire Interface 100 kΩ
Digital Potentiometer (POT), 128-Tap, with I2C Interface
Digital Potentiometer 100kOhm 128POS Volatile Linear Automotive AEC-Q100 6-Pin SC-70 T/R

Descriptions

Descriptions of Analog Devices MAX5461EXT+T provided by its distributors.

Non-RoHS Compliant GULL WING INDUSTRIAL LINEAR Digital Potentiometer 85C 2mm 100000Ohm 3/5V
±25% Up/Down(U/D,CS) 2.7V~5.5V 100kΩ SC-70-6 Digital Potentiometers ROHS
32-TAP FLEAPOT, 2-WIRE DIGITAL POTENTIOMETER Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, PDSO6
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 6; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5461EXT-T