Analog Devices AD5246BKS5-R2

5K Digital Potentiometer 2-WIRE Serial Control Interface 128 Positions PDSO6
$ 1.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5246BKS5-R2.

Augswan

Datasheet17 pages14 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5246BKS5-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 1.09
$ 1.09
Stock
165,174
658,280
658,280
Authorized Distributors
1
6
6
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Resistance
5 kΩ
5 kΩ
5 kΩ
Number of Taps
128
128
128
Tolerance
30 %
30 %
30 %
Temperature Coefficient
45 ppm/°C
45 ppm/°C
45 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
2-Wire, I2C
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5247BKSZ5-RL7
Rheostat, 5kΩ ±45ppm/°C, 3μA, 2.7V-5.5V Volatile, I²C, SC-70-6, SMD, 2mm × 1.25mm × 1.1mm
Analog DevicesAD5247BKS5-R2
Digital Potentiometer 128POS 5KOhm Single 6-Pin SC-70 T/R
Digital Potentiometer, 1 Func, 5000ohm, 2-wire Serial Control Interface, 128 Positions, PDSO6
7-Bit Single I2C™ Digital POT with Volatile Memory in SC70 | IC DGTL POT 5KOHM 128TAP SC70-6
Pot Digital Vol 5Kohm Single I2C Serial; |Microchip Technology MCP40D18T-502E/LT

Descriptions

Descriptions of Analog Devices AD5246BKS5-R2 provided by its distributors.

5K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 128 POSITIONS PDSO6
Digital Potentiometer 128POS 5KOhm Single 6-Pin SC-70 T/R
±45ppm/℃ 5KΩ 128 1 2.7V Volatile 5.5V I²C SC-70-6 SMD mount,glue mount
128-Position I2C Compatible Digital Resistor
IC DGTL POT 5KOHM 128TAP SC70-6
IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY I2C R-PDSO-G6 DIGITAL POTENTIOMETER digital potentiometer 1.2kHz 3V 5kOhm 2mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5246BKS5R2